Omron MY4N-D2 DC125 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 125V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 3A |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 14 |
| Relay Construction | Latching Single Coil |
| Operate Time | 20ms |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron MY4N-D2 DC125 to view detailed technical specifications.
No datasheet is available for this part.