The Omron MY4N1 AC6 is a 4PDT electromechanical relay with a maximum switching voltage of 250VAC and a maximum switching current of 5A. It has a maximum switching power rating of 150W and a coil resistance of 12.2 ohms. The relay is socket mountable and has a non-latching construction. It operates within a temperature range of -55°C to 70°C.
Omron MY4N1 AC6 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 6V |
| Coil Current | 183mA |
| Coil Resistance | 12.2Ohm |
| Maximum Pick-Up Voltage | 4.8VAC |
| Minimum Dropout Voltage | 1.8VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron MY4N1 AC6 to view detailed technical specifications.
No datasheet is available for this part.