
4PDT General Purpose Relay featuring a 24V DC coil with 37.7mA coil current and 636Ω coil resistance. This non-latching relay offers a 5A contact current rating with Silver, Gold contact material, and a 250V AC voltage rating. Designed for socketable mounting with plug termination, it operates within a -55°C to 70°C temperature range, exhibiting 20ms operate and release times. Power consumption is 900mW.
Omron MY4N1-D2DC24(S) technical specifications.
| Coil Current | 37.7mA |
| Coil Resistance | 636R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4N1-D2DC24(S) to view detailed technical specifications.
No datasheet is available for this part.