Omron MY4N1 DC24(S) technical specifications.
| Contact Arrangement | 4PDT |
| DC Coil Voltage | 24V |
| Maximum Switching Current | 5A |
| Mounting | Plug-In |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron MY4N1 DC24(S) to view detailed technical specifications.
No datasheet is available for this part.