
General purpose power relay featuring a 4PDT (4 Pole Double Throw) configuration with a 5A contact current rating and 250V AC voltage rating. This plug-in relay operates on a 24V AC coil voltage with a coil current of 53.8mA and a coil resistance of 180 Ohms. It offers a long mechanical life of 500,000 hours and includes an LED indicator for status monitoring. Approvals include UL, CSA, and VDE, with a lead-free construction and a wide operating temperature range from -55°C to 70°C.
Omron MY4NAC24S technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 53.8mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 21.5mm |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4NAC24S to view detailed technical specifications.
No datasheet is available for this part.
