
General purpose power relay featuring a 4PDT (4 Form C) contact configuration with a 5A contact current rating and silver/gold contact material. Operates on a 110V DC coil voltage with 9mA coil current and 900mW coil power. Offers a 250V AC voltage rating and a 20ms operate/release time. Designed for socketable mounting with plug termination, suitable for operating temperatures from -55°C to 70°C.
Omron MY4ND2DC100110S technical specifications.
| Package/Case | 100 |
| Coil Current | 9mA |
| Coil Power | 900mW |
| Coil Resistance | 11.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4ND2DC100110S to view detailed technical specifications.
No datasheet is available for this part.