
General purpose power relay featuring a 4PDT (4-Pole Double-Throw) configuration. Offers a contact current rating of 5A and a maximum current rating of 3A, with silver contact material. Operates on a 120V AC coil voltage with a coil current of 9.2mA and 4.43kΩ coil resistance. Supports AC voltage ratings up to 250V and DC voltage ratings up to 125V. Designed for socket mounting with plug termination and an operate time of 20ms.
Omron MY4Z-AC110/120 technical specifications.
| Package/Case | 120 |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4Z-AC110/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
