
General purpose power relay featuring a 24V DC coil with 36.9mA coil current and 900mW coil power. Offers 4PDT (4 Form C) contacts with a 3A contact current rating and silver contact material. Operates within a temperature range of -55°C to 70°C, with AC voltage rating up to 250V and DC voltage rating up to 125V. Mounting options include DIN rail and through hole via socket, with PC pin termination.
Omron MY4Z02DC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail, Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4Z02DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
