
General purpose power relay featuring a 4PDT (4 Pole Double Throw) configuration. Rated for 3A contact current and 5A current rating, with a 120V AC coil voltage. Offers a 20ms operate and release time, and a mechanical life of 100,000 hours. Socketable mounting style with plug termination.
Omron MY4ZH-AC110/120 technical specifications.
| Application(s) | POWER |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 35mm |
| Height | 36.06mm |
| Length | 27.94mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY4H |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4ZH-AC110/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
