
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 3A contact current rating. This socketable relay operates on a 120VAC coil voltage with a coil current of 9.2mA and 4.43kΩ resistance. It boasts a 5A maximum current rating and a 250VAC/125VDC maximum voltage rating, with silver and gold contact material for enhanced durability. Approvals include UL, CSA, and VDE, with a mechanical life of 500,000 hours.
Omron MY4ZN-AC110/120(S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 21.5mm |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4ZN-AC110/120(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
