
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating. Operates with a 24V DC coil voltage, 37.7mA coil current, and 900mW coil power. Contact material includes silver and gold for enhanced durability. Designed for socket mounting with plug-in termination, this relay offers a 20ms operate and release time. Approvals include UL, CSA, and VDE, with a temperature range of -55°C to 70°C.
Omron MY4ZN DC24 (S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 37.7mA |
| Coil Power | 900mW |
| Coil Resistance | 636R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 21.5mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4ZN DC24 (S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
