Omron MYANB2AC100110 technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Power Consumption | 900mW |
| Series | MY |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron MYANB2AC100110 to view detailed technical specifications.
No datasheet is available for this part.