
The MYQ4-DC24 is a general purpose relay with a non-latching coil type, rated for 24V DC and 900mW power consumption. It features a 1A contact current rating and a silver-gold contact material. The relay has a socketable mount style and a 4PDT throw configuration. It operates within a temperature range of -55°C to 60°C and is rated for 250V AC.
Omron MYQ4-DC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 21.59mm |
| Length | 27.94mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MYQ4-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
