
8-position relay socket featuring screw terminal connections for secure wiring. Rated for 240V AC and 6A, this black socket offers versatile mounting options via DIN rail or panel. Its robust construction supports 8 contacts and is RoHS compliant.
Omron P2CF-08 technical specifications.
| Color | Black |
| Current Rating | 6A |
| Height | 31.2mm |
| Lead Free | Lead Free |
| Mount | DIN Rail, Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P2CF-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
