Omron P2CF-11 technical specifications.
| Lead Free | Lead Free |
| Mount | DIN Rail, Panel, Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P2CF-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
