Omron P2CF-11-E technical specifications.
| Height | 31.2mm |
| Mount | DIN Rail |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P2CF-11-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.