Omron P2R-087P technical specifications.
| Current Rating | 5A |
| Height | 57.9mm |
| Mount | Through Hole, PCB |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P2R-087P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
