
General purpose relay socket featuring 8 pins and 2 poles, designed for through-hole and PCB mounting. Offers a 10A current rating and a maximum AC voltage rating of 250V, with a DC rated voltage of 250V. Operating temperature range spans from -55°C to 70°C. Approvals include UL, CSA, and VDE, with RoHS compliance.
Omron P2R-08P technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Depth | 14.47mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Row Spacing | 7.49mm |
| Series | G2RS |
| Termination | PCB |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron P2R-08P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
