Omron P2RF-08 technical specifications.
| Current Rating | 5A |
| Depth | 19.5mm |
| Lead Free | Lead Free |
| Length | 75.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P2RF-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
