Omron P2RF-08-E technical specifications.
| Approvals | UL, CSA, VDE |
| Body Depth | 61mm |
| Body Length | 85.5mm |
| Color | Black |
| Current Rating | 5A |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 90.5mm |
| Mount | DIN Rail, Surface Mount |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RF-08-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
