The P2RFZ-08-E is a finger-safe, 8-pin track-mounted relay socket designed specifically for use with Omron G2R-2-S series DPDT plug-in relays. It features screw terminals with captive wire clamps for secure wiring and supports both DIN rail and surface mounting. This model is a direct replacement for the discontinued P2RF-08-E socket and provides improved safety with its finger-protection structure.
Omron P2RFZ-08-E technical specifications.
| Number of Pins | 8 |
| Rated Voltage | 250VAC |
| Rated Current | 10A |
| Terminal Type | Screw (M3.5) |
| Mounting Type | DIN Rail / Surface Mount |
| Dielectric Strength | 4000VAC |
| Insulation Resistance | 1000MΩ |
| Width | 15.5mm |
| Height | 79mm |
| Depth | 61mm |
| Safety Standard | UL Recognized (File No. E87929) |
| Safety Standard | CSA Certified (File No. LR31928) |
| Safety Standard | VDE |
| Environmental | RoHS Compliant |
| Ce Marking | Compliant |
Download the complete datasheet for Omron P2RFZ-08-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.