Omron P3G-08 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 45mm |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Mount | Free Hanging, Panel, Chassis |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P3G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
