Omron P3GA-11 technical specifications.
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Mount | Free Hanging, Panel, Chassis |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P3GA-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
