
This 1-pole, 4-position relay socket features PC pin termination for through-hole mounting, suitable for panel or chassis applications. It supports a maximum current rating of 8A and a voltage rating of 250V AC/DC. The socket has 4 contacts with a 7.62mm row spacing and a straight orientation. Constructed with silver and cadmium contact material, it is RoHS compliant and lead-free.
Omron P6B-04P technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Max Current Rating | 8A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Style | SOCKET |
| Number of Contacts | 4 |
| Number of Poles | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | G6B |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron P6B-04P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
