
6-position, 2-row relay socket with straight PC pin termination for through-hole PCB mounting. Features silver, cadmium contact material and a current rating of 8A at 250V AC. Approvals include UL and CSA. Lead-free construction.
Omron P6B-26P technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Max Current Rating | 8A |
| Mount | Through Hole, PCB |
| Mounting Style | SOCKET |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 7.62mm |
| Series | G6B |
| Termination | PC Pin |
| Voltage | 24V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron P6B-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
