Omron P6C-08P technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Mounting Style | SOCKET |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | G6C |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron P6C-08P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.