Omron P6DS-04P technical specifications.
| Height | 14.8mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G6DS |
| Termination | Solder |
| Width | 5.55mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P6DS-04P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.