Omron P7S-14F technical specifications.
| Height | 47mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G7S |
| Termination | Screw |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P7S-14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
