
4-pole, front-mounting socket designed for general relay applications. Features 4 contacts and 4 poles with a 24V DC rated voltage. Supports a maximum current rating of 6A, with a typical current rating of 15mA. Operates within a temperature range of -40°C to 85°C. Termination is via PC pin, with through-hole and panel mounting options.
Omron P7SA-10P technical specifications.
| Package/Case | 100 |
| Current Rating | 15mA |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G7SA |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron P7SA-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.