
6-pole, 6-contact relay socket designed for electromechanical relays. Features screw termination and a 14-position configuration. Supports a voltage rating of 250V AC and a DC rated voltage of 24V, with a current rating of 6A. Offers a wide operating temperature range from -40°C to 85°C. Mountable via DIN rail or panel, with straight orientation.
Omron P7SA-14F technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | G7SA |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron P7SA-14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
