14-position relay socket for general-purpose applications. Features 6 contacts and 6 poles, with straight orientation and solder termination. Designed for through-hole mounting, suitable for panel installation. Operates within a temperature range of -40°C to 85°C, with a maximum current rating of 6A and a DC rated voltage of 24V. Lead-free construction.
Omron P7SA-14P technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | G7SA |
| Termination | Solder |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron P7SA-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.