Omron P9EA-C technical specifications.
| Package/Case | 100 |
| Current Rating | 6A |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G9EA-1 |
| RoHS | Compliant |
Download the complete datasheet for Omron P9EA-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.