Omron PF083A technical specifications.
| Current Rating | 5A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PF083A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
