Omron PFP-100N technical specifications.
| Height | 7.3mm |
| Lead Free | Lead Free |
| Length | 1m |
| Material | Aluminium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Size | 7.3mm |
| Termination | Screw |
| Weight | 7.054792oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PFP-100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
