
Aluminum mounting track for solid-state timers, featuring a 35mm width and 7.3mm height. This 50cm track operates within a temperature range of -10°C to 55°C and is lead-free. Designed for solder termination, it is supplied in bulk packaging.
Omron PFP-50N technical specifications.
| Height | 7.3mm |
| Lead Free | Lead Free |
| Length | 50cm |
| Material | Aluminium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 7.3mm |
| Termination | Solder |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PFP-50N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
