Omron PFP-M technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Length | 1.968inch |
| Material | Aluminium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for Omron PFP-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
