Omron PFP-S technical specifications.
| Color | Black |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PFP |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PFP-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.