Omron PFP100N2 technical specifications.
| Type | DIN Track |
| Product Depth | 1000mm |
| Height | 35mm |
| Product Length | 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron PFP100N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.