Omron PL20 technical specifications.
| Mount | Panel |
| Number of Positions | 20 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PL20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
