
The PLE11-0 relay socket from Omron is a 11-contact, 10A, 250V AC rated component with a through hole package. It is lead free and RoHS compliant. The socket is designed for use with PCBs and is available in a bulk packaging quantity of 50.
Omron PLE11-0 technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PLE11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
