
This Omron LY Series relay is a general purpose device with a current rating of 15A and a voltage rating of 110V AC. It has 8 positions and a throw configuration of DPDT. The relay is designed for panel or chassis mount and is available in a bulk packaging option. It meets the requirements of UL, CSA, and VDE approvals and is RoHS compliant.
Omron PT08 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 15A |
| Height | 20.57mm |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Contacts | 8 |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 110V |
| Width | 23.87mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PT08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
