Omron PT11QN technical specifications.
| Mount | Panel |
| Number of Positions | 11 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Omron PT11QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.