Omron PT14 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Height | 20.57mm |
| Lead Free | Lead Free |
| Mount | Panel, PCB, Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron PT14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
