The PTF11PC relay socket from Omron is a 11-position, 3-row relay socket with a maximum current rating of 10A and a voltage rating of 600V AC. It is designed for surface mount and DIN rail mounting. The socket is lead free and has a straight orientation. It is part of the MJN series and has a screw termination. The dimensions of the socket are 76.2mm in depth, 43.26mm in length, and 39.4mm in width.
Omron PTF11PC technical specifications.
| Current Rating | 10A |
| Depth | 76.2mm |
| Lead Free | Lead Free |
| Length | 43.26mm |
| Max Current Rating | 10A |
| Mount | DIN Rail, Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | MJN |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Width | 39.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PTF11PC to view detailed technical specifications.
No datasheet is available for this part.
