Omron PTF11QDC technical specifications.
| Current Rating | 30A |
| Lead Free | Lead Free |
| Length | 51.6mm |
| Max Current Rating | 10A |
| Mount | Chassis Mount, Panel, Chassis, Screw, Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MJN |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Omron PTF11QDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.