Omron PTFPCB technical specifications.
| Current Rating | 10A |
| Depth | 51.56mm |
| Height | 8.05mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 10A |
| Mount | Chassis Mount, Panel, Chassis, Screw, Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Row Spacing | 11.05mm |
| Series | MJN |
| Termination | PCB |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PTFPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
