Omron PY08 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 7A |
| Gender | Female |
| Height | 20mm |
| Mount | Panel, Chassis |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron PY08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
