
8-position relay socket with PC pin termination for through-hole PCB mounting. Features a 7A current rating, with a maximum current rating of 10A. Operates across a wide temperature range from -55°C to 70°C. Rated for 250V AC and 125.25kV DC, with AC voltage rating of 1.5kV. This RoHS compliant component offers a straight orientation and a depth of 16.5mm.
Omron PY08-02 technical specifications.
| Current Rating | 7A |
| Depth | 16.5mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125.25kV |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating (AC) | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Omron PY08-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
