
The Omron PY08-QN is a 2-position 8-pole relay with a current rating of 7A and a height of 42mm. It is designed for panel mount applications and features wire wrap termination. The relay is compliant with RoHS regulations. Operating details are not specified in the provided data.
Omron PY08-QN technical specifications.
| Current Rating | 7A |
| Height | 42mm |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Omron PY08-QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
