Omron PYC-P technical specifications.
| Lead Free | Lead Free |
| Length | 1.52inch |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Omron PYC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
